- Home ›
- All Products›
- 232-236/047-000
232-236/047-000
WAGO
THT female header - angled - Pin spacing 5 mm - 6-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 6-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232236047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-236/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.05
50
$5.92
100
$5.80
250
$5.69
500
$5.57
1,000
$5.46
2,500
$5.35
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing