- Home ›
- All Products›
- 232-235/005-000/039-000
232-235/005-000/039-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - Locking lever - Pin spacing 5 mm - 5-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - Locking lever - Pin spacing 5 mm - 5-pole - gray
Search Keywords: 232235005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-235/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$7.90
25
$7.73
50
$7.58
100
$7.43
250
$7.28
500
$7.13
1,000
$6.99
2,500 +
$6.85
Click for Quote
Log in
to unlock special pricing