- Home ›
- All Products›
- 232-233
WAGO
232-233
THT female header - angled - Pin spacing 5 mm - 3-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 3-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232233
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-233 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536699090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-233 RoHS compliant?
Yes, 232-233 is RoHS compliant.
What is the lead time for 232-233?
The standard lead time for 232-233 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.97
100
$2.91
250
$2.85
500
$2.79
1,000
$2.74
2,500
$2.68
5,000
$2.63
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing