- Home ›
- All Products›
- 232-232
WAGO
232-232
THT female header - angled - Pin spacing 5 mm - 2-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5 mm - 2-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232232
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-232 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536699090 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-232 RoHS compliant?
Yes, 232-232 is RoHS compliant.
What is the lead time for 232-232?
The standard lead time for 232-232 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$2.12
250
$2.08
500
$2.04
1,000
$2.00
2,500
$1.96
5,000
$1.92
7,500 +
$1.88
Click for Quote
Log in
to unlock special pricing