- Home ›
- All Products›
- 232-218/026-000
WAGO
232-218/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 18-pole - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 18-pole - 2,50 mm² - gray
Search Keywords: 232218026000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-218/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-218/026-000 RoHS compliant?
Yes, 232-218/026-000 is RoHS compliant.
What is the lead time for 232-218/026-000?
The standard lead time for 232-218/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$21.41
10
$20.98
25
$20.56
50
$20.15
100
$19.74
250
$19.35
500 +
$18.96
Click for Quote
Log in
to unlock special pricing