- Home ›
- All Products›
- 232-210/026-000
WAGO
232-210/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 2,50 mm² - gray
Search Keywords: 232210026000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-210/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-210/026-000 RoHS compliant?
Yes, 232-210/026-000 is RoHS compliant.
What is the lead time for 232-210/026-000?
The standard lead time for 232-210/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5
$12.08
25
$11.83
50
$11.60
100
$11.37
250
$11.14
500
$10.92
1,000 +
$10.70
Click for Quote
Log in
to unlock special pricing