- Home ›
- All Products›
- 232-184
232-184
WAGO
THT female header - straight - Pin spacing 5.08 mm - 24-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 24-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$20.33
10
$19.93
25
$19.53
50
$19.14
100
$18.75
250
$18.38
500 +
$18.01
Click for Quote
Log in
to unlock special pricing