- Home ›
- All Products›
- 232-182
232-182
WAGO
THT female header - straight - Pin spacing 5.08 mm - 22-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 22-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-182
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$18.72
25
$18.35
50
$17.98
100
$17.62
250
$17.27
500
$16.93
1,000 +
$16.59
Click for Quote
Log in
to unlock special pricing