- Home ›
- All Products›
- 232-181
232-181
WAGO
THT female header - straight - Pin spacing 5.08 mm - 21-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 21-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-181
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$17.87
25
$17.51
50
$17.16
100
$16.82
250
$16.48
500
$16.15
1,000 +
$15.83
Click for Quote
Log in
to unlock special pricing