- Home ›
- All Products›
- 232-176/039-000
WAGO
232-176/039-000
THT female header - straight - Pin spacing 5.08 mm - 16-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 5.08 mm - 16-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232176039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-176/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-176/039-000 RoHS compliant?
Yes, 232-176/039-000 is RoHS compliant.
What is the lead time for 232-176/039-000?
The standard lead time for 232-176/039-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$14.07
50
$13.79
100
$13.52
250
$13.25
500
$12.98
1,000 +
$12.72
Click for Quote
Log in
to unlock special pricing