- Home ›
- All Products›
- 232-175
232-175
WAGO
THT female header - straight - Pin spacing 5.08 mm - 15-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 15-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$12.85
25
$12.59
50
$12.34
100
$12.09
250
$11.85
500
$11.61
1,000 +
$11.38
Click for Quote
Log in
to unlock special pricing