- Home ›
- All Products›
- 232-168/031-000
232-168/031-000
WAGO
THT female header - straight - Pin spacing 5.08 mm - 8-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 8-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232168031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-168/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.54
50
$7.39
100
$7.24
250
$7.10
500
$6.95
1,000
$6.81
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing