- Home ›
- All Products›
- 232-164/031-000
232-164/031-000
WAGO
THT female header - straight - Pin spacing 5.08 mm - 4-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5.08 mm - 4-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232164031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-164/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$4.33
50
$4.24
100
$4.15
250
$4.07
500
$3.99
1,000
$3.91
2,500
$3.83
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing