- Home ›
- All Products›
- 232-153
232-153
WAGO
THT female header - straight - Pin spacing 5 mm - 23-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 23-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$19.48
10
$19.09
25
$18.70
50
$18.33
100
$17.96
250
$17.60
500 +
$17.25
Click for Quote
Log in
to unlock special pricing