- Home ›
- All Products›
- 232-151
WAGO
232-151
THT female header - straight - Pin spacing 5 mm - 21-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 5 mm - 21-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-151 RoHS compliant?
Yes, 232-151 is RoHS compliant.
What is the lead time for 232-151?
The standard lead time for 232-151 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
5
$17.87
25
$17.51
50
$17.16
100
$16.82
250
$16.48
500
$16.15
1,000 +
$15.83
Click for Quote
Log in
to unlock special pricing