- Home ›
- All Products›
- 232-146/005-000/039-000
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Locking lever - Pin spacing 5 mm - 16-pole - gray
Search Keywords: 232146005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-146/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$21.37
10
$20.95
25
$20.53
50
$20.12
100
$19.71
250
$19.32
500 +
$18.93
Click for Quote
Log in
to unlock special pricing