- Home ›
- All Products›
- 232-144/005-000
232-144/005-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 14-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 14-pole - gray
Search Keywords: 232144005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-144/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$18.11
25
$17.75
50
$17.40
100
$17.05
250
$16.71
500
$16.37
1,000 +
$16.05
Click for Quote
Log in
to unlock special pricing