- Home ›
- All Products›
- 232-143/047-000
232-143/047-000
WAGO
THT female header - straight - Pin spacing 5 mm - 13-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 13-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232143047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-143/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$11.69
25
$11.46
50
$11.23
100
$11.00
250
$10.78
500
$10.57
1,000 +
$10.36
Click for Quote
Log in
to unlock special pricing