- Home ›
- All Products›
- 232-142/047-000
232-142/047-000
WAGO
THT female header - straight - Pin spacing 5 mm - 12-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 12-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232142047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-142/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$10.87
25
$10.66
50
$10.44
100
$10.23
250
$10.03
500
$9.83
1,000 +
$9.63
Click for Quote
Log in
to unlock special pricing