- Home ›
- All Products›
- 232-142/005-000
WAGO
232-142/005-000
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 12-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Pin spacing 5 mm - 12-pole - gray
Search Keywords: 232142005000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-142/005-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-142/005-000 RoHS compliant?
Yes, 232-142/005-000 is RoHS compliant.
What is the lead time for 232-142/005-000?
The standard lead time for 232-142/005-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
5
$15.70
25
$15.39
50
$15.08
100
$14.78
250
$14.48
500
$14.19
1,000 +
$13.91
Click for Quote
Log in
to unlock special pricing