- Home ›
- All Products›
- 232-140/005-000/039-000
232-140/005-000/039-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Locking lever - Pin spacing 5 mm - 10-pole - gr ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - straight - Locking lever - Pin spacing 5 mm - 10-pole - gray
Search Keywords: 232140005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-140/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$13.97
25
$13.69
50
$13.42
100
$13.15
250
$12.89
500
$12.63
1,000 +
$12.38
Click for Quote
Log in
to unlock special pricing