- Home ›
- All Products›
- 232-139
232-139
WAGO
THT female header - straight - Pin spacing 5 mm - 9-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 5 mm - 9-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$8.11
25
$7.94
50
$7.78
100
$7.62
250
$7.47
500
$7.32
1,000
$7.17
2,500 +
$7.03
Click for Quote
Log in
to unlock special pricing