- Home ›
- All Products›
- 232-138/031-000
WAGO
232-138/031-000
THT female header - straight - Pin spacing 5 mm - 8-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 5 mm - 8-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232138031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-138/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-138/031-000 RoHS compliant?
Yes, 232-138/031-000 is RoHS compliant.
What is the lead time for 232-138/031-000?
The standard lead time for 232-138/031-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$7.71
25
$7.54
50
$7.39
100
$7.24
250
$7.10
500
$6.95
1,000
$6.81
2,500 +
$6.68
Click for Quote
Log in
to unlock special pricing