- Home ›
- All Products›
- 232-132/047-000
WAGO
232-132/047-000
THT female header - straight - Pin spacing 5 mm - 2-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 5 mm - 2-pole - Spacer flange - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232132047000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-132/047-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-132/047-000 RoHS compliant?
Yes, 232-132/047-000 is RoHS compliant.
What is the lead time for 232-132/047-000?
The standard lead time for 232-132/047-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.70
100
$2.64
250
$2.59
500
$2.53
1,000
$2.48
2,500
$2.43
5,000
$2.38
7,500 +
$2.34
Click for Quote
Log in
to unlock special pricing