- Home ›
- All Products›
- 231-966/001-000
231-966/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.62 mm - 6-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.62 mm - 6-pole - orange
Search Keywords: 231966001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-966/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.90
250
$2.84
500
$2.78
1,000
$2.73
2,500
$2.67
5,000
$2.62
7,500 +
$2.57
Click for Quote
Log in
to unlock special pricing