- Home ›
- All Products›
- 231-964/001-000
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.62 mm - 4-pole - orange
Search Keywords: 231964001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-964/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
54
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
54
$2.11
100
$2.07
250
$2.03
500
$1.99
1,000
$1.95
2,500
$1.91
5,000
$1.87
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing