- Home ›
- All Products›
- 231-868/001-000
WAGO
231-868/001-000
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.5 mm - 8-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header - 1.2 x 1.2 mm solder pin - angled - Pin spacing 7.5 mm - 8-pole - gray
Search Keywords: 231868001000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-868/001-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536699090 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 231-868/001-000 RoHS compliant?
Yes, 231-868/001-000 is RoHS compliant.
What is the lead time for 231-868/001-000?
The standard lead time for 231-868/001-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5
$4.07
50
$3.98
100
$3.90
250
$3.82
500
$3.74
1,000
$3.67
2,500
$3.60
5,000 +
$3.52
Click for Quote
Log in
to unlock special pricing