- Home ›
- All Products›
- 231-840/001-000
231-840/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 10-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 10-pole - gray
Search Keywords: 231840001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-840/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$4.89
50
$4.78
100
$4.69
250
$4.59
500
$4.50
1,000
$4.41
2,500
$4.32
5,000 +
$4.24
Click for Quote
Log in
to unlock special pricing