- Home ›
- All Products›
- 231-835/001-000/105-604
231-835/001-000/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 5-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 5-pole - black
Search Keywords: 231835001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-835/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10
$3.12
100
$2.96
250
$2.81
500
$2.67
1,000
$2.54
2,500
$2.41
5,000
$2.29
7,500 +
$2.18
Click for Quote
Log in
to unlock special pricing