- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 231-835/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 5-pole - gray
Search Keywords: 231835001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-835/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
10
$2.37
100
$2.32
250
$2.27
500
$2.22
1,000
$2.18
2,500
$2.14
5,000
$2.09
7,500 +
$2.05
Click for Quote
Log in
to unlock special pricing