- Home ›
- All Products›
- 231-834/001-000
231-834/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 4-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 4-pole - gray
Search Keywords: 231834001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-834/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.03
100
$1.98
250
$1.94
500
$1.91
1,000
$1.87
2,500
$1.83
5,000
$1.79
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing