- Home ›
- All Products›
- 231-833/001-000/105-604
231-833/001-000/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 3-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 3-pole - black
Search Keywords: 231833001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-833/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$2.24
100
$2.13
250
$2.03
500
$1.92
1,000
$1.83
2,500
$1.74
5,000
$1.65
7,500 +
$1.57
Click for Quote
Log in
to unlock special pricing