- Home ›
- All Products›
- 231-832/001-000/105-604
231-832/001-000/105-604
WAGO
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 2-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header - 1.0 x 1.0 mm solder pin - angled - Pin spacing 7.5 mm - 2-pole - black
Search Keywords: 231832001000105604
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-832/001-000/105-604
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$1.78
250
$1.69
500
$1.61
1,000
$1.53
2,500
$1.45
5,000
$1.38
7,500
$1.31
10,000 +
$1.24
Click for Quote
Log in
to unlock special pricing