- Home ›
- All Products›
- 231-772/001-000
231-772/001-000
WAGO
THT male header - 1.2 x 1.2 mm solder pin - straight - Pin spacing 7.62 mm - 12-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.2 x 1.2 mm solder pin - straight - Pin spacing 7.62 mm - 12-pole - orange
Search Keywords: 231772001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-772/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$6.26
25
$6.12
100
$6.00
250
$5.88
500
$5.76
1,000
$5.65
2,500
$5.54
5,000 +
$5.42
Click for Quote
Log in
to unlock special pricing