- Home ›
- All Products›
- 231-739/001-000
231-739/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 9-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 9-pole - orange
Search Keywords: 231739001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-739/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$4.33
50
$4.24
100
$4.15
250
$4.07
500
$3.99
1,000
$3.91
2,500
$3.83
5,000 +
$3.75
Click for Quote
Log in
to unlock special pricing