- Home ›
- All Products›
- 231-732/001-000
231-732/001-000
WAGO
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 2-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - Pin spacing 7.62 mm - 2-pole - orange
Search Keywords: 231732001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-732/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
25
$1.36
250
$1.33
500
$1.30
1,000
$1.28
2,500
$1.25
5,000
$1.23
7,500
$1.20
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing