- Home ›
- All Products›
- 231-712/031-000
WAGO
231-712/031-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 12-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231712031000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-712/031-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 231-712/031-000 RoHS compliant?
Yes, 231-712/031-000 is RoHS compliant.
What is the lead time for 231-712/031-000?
The standard lead time for 231-712/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$15.27
25
$14.97
50
$14.67
100
$14.37
250
$14.09
500
$13.80
1,000 +
$13.53
Click for Quote
Log in
to unlock special pricing