- Home ›
- All Products›
- 231-709/008-000
231-709/008-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 9-pole - Snap-in mounting feet - 2,50 mm² - orang ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 9-pole - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231709008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-709/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.19
25
$10.96
50
$10.74
100
$10.53
250
$10.32
500
$10.11
1,000 +
$9.91
Click for Quote
Log in
to unlock special pricing