- Home ›
- All Products›
- 231-703/031-000
231-703/031-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 3-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 3-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231703031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-703/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$4.40
100
$4.31
250
$4.22
500
$4.14
1,000
$4.06
2,500
$3.97
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing