- Home ›
- All Products›
- 231-702/037-000
231-702/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - Lateral locking levers - 2,50 mm² - oran ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - Lateral locking levers - 2,50 mm² - orange
Search Keywords: 231702037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-702/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.45
250
$3.38
500
$3.32
1,000
$3.25
2,500
$3.19
5,000
$3.12
7,500 +
$3.06
Click for Quote
Log in
to unlock special pricing