- Home ›
- All Products›
- 231-702/031-000
WAGO
231-702/031-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - clamping collar - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - clamping collar - 2,50 mm² - orange
Search Keywords: 231702031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-702/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-702/031-000 RoHS compliant?
Yes, 231-702/031-000 is RoHS compliant.
What is the lead time for 231-702/031-000?
The standard lead time for 231-702/031-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.25
250
$3.18
500
$3.12
1,000
$3.06
2,500
$3.00
5,000
$2.94
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing