- Home ›
- All Products›
- 231-702/026-000
WAGO
231-702/026-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 7.62 mm - 2-pole - 2,50 mm² - orange
Search Keywords: 231702026000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 231-702/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 231-702/026-000 RoHS compliant?
Yes, 231-702/026-000 is RoHS compliant.
What is the lead time for 231-702/026-000?
The standard lead time for 231-702/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
10
$2.85
100
$2.79
250
$2.73
500
$2.68
1,000
$2.62
2,500
$2.57
5,000
$2.52
7,500 +
$2.47
Click for Quote
Log in
to unlock special pricing