- Home ›
- All Products›
- 231-661
231-661
WAGO
Test plugs for female connectors - for 5 mm and 5.08 mm pin spacing - 2,50 mm² - light gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Test plugs for female connectors - for 5 mm and 5.08 mm pin spacing - 2,50 mm² - light gray
Search Keywords: 231661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$3.24
100
$3.17
250
$3.11
500
$3.05
1,000
$2.99
2,500
$2.93
5,000
$2.87
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing