- Home ›
- All Products›
- 231-646/129-000
WAGO
231-646/129-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - Snap-in flange - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 16-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 231646129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-646/129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-646/129-000 RoHS compliant?
Yes, 231-646/129-000 is RoHS compliant.
What is the lead time for 231-646/129-000?
The standard lead time for 231-646/129-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$20.57
10
$20.16
25
$19.75
50
$19.36
100
$18.97
250
$18.59
500 +
$18.22
Click for Quote
Log in
to unlock special pricing