- Home ›
- All Products›
- 231-644/129-000
WAGO
231-644/129-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 14-pole - Snap-in flange - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 14-pole - Snap-in flange - 2,50 mm² - orange
Search Keywords: 231644129000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-644/129-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-644/129-000 RoHS compliant?
Yes, 231-644/129-000 is RoHS compliant.
What is the lead time for 231-644/129-000?
The standard lead time for 231-644/129-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1
$18.92
10
$18.54
25
$18.17
50
$17.81
100
$17.45
250
$17.10
500 +
$16.76
Click for Quote
Log in
to unlock special pricing