- Home ›
- All Products›
- 231-643/018-000
WAGO
231-643/018-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 13-pole - DIN-35 rail/panel mounting - Snap-in moun ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 13-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231643018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-643/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-643/018-000 RoHS compliant?
Yes, 231-643/018-000 is RoHS compliant.
What is the lead time for 231-643/018-000?
The standard lead time for 231-643/018-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.50
25
$14.21
50
$13.93
100
$13.65
250
$13.37
500
$13.11
1,000 +
$12.84
Click for Quote
Log in
to unlock special pricing