- Home ›
- All Products›
- 231-640/109-000
WAGO
231-640/109-000
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - Threaded flange - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 10-pole - Threaded flange - 2,50 mm² - orange
Search Keywords: 231640109000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-640/109-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 231-640/109-000 RoHS compliant?
Yes, 231-640/109-000 is RoHS compliant.
What is the lead time for 231-640/109-000?
The standard lead time for 231-640/109-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$13.68
25
$13.41
50
$13.14
100
$12.88
250
$12.62
500
$12.37
1,000 +
$12.12
Click for Quote
Log in
to unlock special pricing