- Home ›
- All Products›
- 231-639/017-000
231-639/017-000
WAGO
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 9-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 9-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - orange
Search Keywords: 231639017000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-639/017-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$7.96
25
$7.79
50
$7.63
100
$7.48
250
$7.33
500
$7.18
1,000
$7.04
2,500 +
$6.90
Click for Quote
Log in
to unlock special pricing