- Home ›
- All Products›
- 231-636/023-000
231-636/023-000
WAGO
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 6-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Through-panel PCB terminal strip - angled solder pin 1x1.2 mm - 6-pole - with fixing flanges - pin spacing 5.08 mm / 0.2 in - for flush mounting - orange
Search Keywords: 231636023000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-636/023-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$5.66
50
$5.53
100
$5.42
250
$5.31
500
$5.21
1,000
$5.10
2,500
$5.00
5,000 +
$4.90
Click for Quote
Log in
to unlock special pricing