- Home ›
- All Products›
- 231-636/018-000
231-636/018-000
WAGO
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - DIN-35 rail/panel mounting - Snap-in mount ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 6-pole - DIN-35 rail/panel mounting - Snap-in mounting feet - 2,50 mm² - orange
Search Keywords: 231636018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:231-636/018-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$7.51
25
$7.35
100
$7.20
250
$7.06
500
$6.91
1,000
$6.78
2,500
$6.64
5,000 +
$6.51
Click for Quote
Log in
to unlock special pricing